
SY89221UHY-TR | |
|---|---|
DigiKey Part Number | SY89221UHY-TRTR-ND - Tape & Reel (TR) SY89221UHY-TRCT-ND - Cut Tape (CT) SY89221UHY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89221UHY-TR |
Description | IC CLK BUFFER 2:15 2GHZ 64TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:15 2 GHz 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89221UHY-TR Models |
Category | Input CML, LVDS, PECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 64-TQFP Exposed Pad |
Ratio - Input:Output 2:15 | Supplier Device Package 64-TQFP-EP (10x10) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 25 | 12,44800 € | 311,20 € |
| 100 | 11,31700 € | 1.131,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,57310 € | 12.573,10 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,79050 € |

