Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:8 1.5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89200UMG-TR

DigiKey Part Number
150-SY89200UMG-TR-ND - Tape & Reel (TR)
150-SY89200UMG-TRCT-ND - Cut Tape (CT)
150-SY89200UMG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89200UMG-TR
Description
IC CLK BUFFER 1:8 1.5GHZ 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:8 1.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89200UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, PECL
Output
LVDS
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.666
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,75000 €10,75 €
258,95880 €223,97 €
1008,14130 €814,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,14129 €8.141,29 €
Manufacturers Standard Package
Unit Price without VAT:10,75000 €
Unit Price with VAT:12,79250 €