SY89113UMG TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 825
Unit Price: 8,40000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1 GHz 44-VFQFN Exposed Pad, 44-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1 GHz 44-VFQFN Exposed Pad, 44-MLF®
44-VFQFN Exposed Pad, 44-MLF®

SY89113UMG TR

DigiKey Part Number
SY89113UMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89113UMG TR
Description
IC CLK BUFFER 2:12 1GHZ 44MLF
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1 GHz 44-VFQFN Exposed Pad, 44-MLF®
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Input
CML, CMOS, HSTL, LVDS, LVPECL, TTL
Output
LVDS
Frequency - Max
1 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad, 44-MLF®
Supplier Device Package
44-MLF® (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes