


SY89112UMY-TR | |
|---|---|
DigiKey Part Number | SY89112UMY-TR-ND - Tape & Reel (TR) SY89112UMY-CT-ND - Cut Tape (CT) SY89112UMY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89112UMY-TR |
Description | IC CLK BUFFER 2:12 3GHZ 44MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 3 GHz 44-VFQFN Exposed Pad, 44-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89112UMY-TR Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 44-VFQFN Exposed Pad, 44-MLF® |
Ratio - Input:Output 2:12 | Supplier Device Package 44-MLF® (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89112UMY | Microchip Technology | 287 | 576-3235-ND | 8,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 25 | 6,96480 € | 174,12 € |
| 100 | 6,96010 € | 696,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,33104 € | 6.331,04 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |

