Similar

SY88216LMG | |
|---|---|
DigiKey Part Number | 576-3234-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88216LMG |
Description | IC LASER DRVR 2.5GBPS 3.6V 24MLF |
Customer Reference | |
Detailed Description | Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SY88216LMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.5Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55 mA | |
Current - Modulation | 85mA | |
Current - Bias | 70 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |


