Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET4201LDRGER

DigiKey Part Number
296-31699-2-ND - Tape & Reel (TR)
296-31699-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ONET4201LDRGER
Description
IC LASER DRVR 4.25GB 3.6V 24VQFN
Customer Reference
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ONET4201LDRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
4.25Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
55 mA
Current - Modulation
85mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.360
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,17500 €21,75 €
251,99520 €49,88 €
1001,79730 €179,73 €
2501,70288 €425,72 €
5001,64604 €823,02 €
1.0001,59923 €1.599,23 €
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €

Other Suppliers on DigiKey

28.080In Stock
Ships from Rochester Electronics, LLC