Similar

SY88212LMG | |
|---|---|
DigiKey Part Number | 576-3062-ND |
Manufacturer | |
Manufacturer Product Number | SY88212LMG |
Description | IC LASER DRVR 2.5GBPS 3.6V 24MLF |
Customer Reference | |
Detailed Description | Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SY88212LMG Models |
Category | Current - Supply 55 mA |
Manufacturer Microchip Technology | Current - Modulation 85mA |
Packaging Tube | Current - Bias 70 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Laser Diode Driver (Fiber Optic) | Package / Case 24-VFQFN Exposed Pad, 24-MLF® |
Data Rate 2.5Gbps | Supplier Device Package 24-MLF® (4x4) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ONET4201LDRGER | Texas Instruments | 29.440 | 296-31699-1-ND | 2,86000 € | Similar |


