Direct

SY87739LHI | |
|---|---|
DigiKey Part Number | SY87739LHI-ND |
Manufacturer | |
Manufacturer Product Number | SY87739LHI |
Description | IC FRACTIONAL SYN ETHER 32-TQFP |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH/ATM Fractional Synthesizer IC 729MHz 1 Output 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY87739LHI Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 1:1 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 729MHz |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, Fibre Channel, SONET/SDH/ATM | Package / Case 32-TQFP Exposed Pad |
Input PECL | Supplier Device Package 32-TQFP-EP (7x7) |
Output PECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY87739LHY | Microchip Technology | 180 | 576-2545-ND | 30,12000 € | Direct |


