Ethernet, Fibre Channel, SONET/SDH/ATM IC 729MHz 1 Output 32-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY87739LHY

DigiKey Part Number
576-2545-ND
Manufacturer
Manufacturer Product Number
SY87739LHY
Description
IC FRACTIONAL SYN ETHER 32-TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, Fibre Channel, SONET/SDH/ATM Fractional Synthesizer IC 729MHz 1 Output 32-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY87739LHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, Fibre Channel, SONET/SDH/ATM
Input
PECL
Output
PECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
729MHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,50000 €30,50 €
2525,42200 €635,55 €
10023,11590 €2.311,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,50000 €
Unit Price with VAT:36,29500 €