
SY87701VZH | |
|---|---|
DigiKey Part Number | 576-2969-5-ND |
Manufacturer | |
Manufacturer Product Number | SY87701VZH |
Description | IC CDR ETHERNET 28-SOIC |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 1.25Gbps 1 Output 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY87701VZH Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 3:3 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 1.25Gbps |
Part Status Obsolete | Voltage - Supply 3.15V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, ATM applications | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input PECL, TTL | Supplier Device Package 28-SOIC |
Output PECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY87701ALHG | Microchip Technology | 325 | 576-1585-ND | 47,02000 € | Similar |

