Ethernet, SONET/SDH, ATM applications IC 1.3Gbps 1 Output 32-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY87701ALHG

DigiKey Part Number
576-1585-ND
Manufacturer
Manufacturer Product Number
SY87701ALHG
Description
IC CDR ETHERNET 32-TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 1.3Gbps 1 Output 32-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY87701ALHG Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Ratio - Input:Output
3:3
Series
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
1.3Gbps
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, SONET/SDH, ATM applications
Package / Case
32-TQFP Exposed Pad
Input
PECL, TTL
Supplier Device Package
32-TQFP-EP (7x7)
Output
PECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
147,02000 €47,02 €
2539,17680 €979,42 €
10035,62180 €3.562,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,02000 €
Unit Price with VAT:55,95380 €