SY87701VHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 325
Unit Price: 46,65000 €
Datasheet
Ethernet, SONET/SDH, ATM applications IC 1.25Gbps 1 Output 32-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY87701VHH

DigiKey Part Number
576-2060-ND
Manufacturer
Manufacturer Product Number
SY87701VHH
Description
IC CDR ETHERNET 32-TQFP
Customer Reference
Detailed Description
Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 1.25Gbps 1 Output 32-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY87701VHH Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Ratio - Input:Output
3:3
Series
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
1.25Gbps
Part Status
Obsolete
Voltage - Supply
3.15V ~ 5.25V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, SONET/SDH, ATM applications
Package / Case
32-TQFP Exposed Pad
Input
PECL, TTL
Supplier Device Package
32-TQFP-EP (7x7)
Output
PECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY87701ALHGMicrochip Technology325576-1585-ND46,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types