Parametric Equivalent

SY75608TWL | |
|---|---|
DigiKey Part Number | 150-SY75608TWL-ND |
Manufacturer | |
Manufacturer Product Number | SY75608TWL |
Description | IC CLOCK BUFFER PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SY75608TWL Models |
Category | Ratio - Input:Output 2:8 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 250MHz |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Main Purpose PCI Express (PCIe) | Operating Temperature -40°C ~ 105°C (TA) |
Input CML, HCSL, LVDS, PECL | Mounting Type Surface Mount |
Output LP-HCSL | Package / Case 48-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 48-VQFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SYA75608TWLVAO | Microchip Technology | 490 | 150-SYA75608TWLVAO-ND | 3,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,85855 € | 910,69 € |
| Unit Price without VAT: | 1,85855 € |
|---|---|
| Unit Price with VAT: | 2,21167 € |


