Clock Clock Buffer IC 2:8 250 MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYA75608TWLVAO

DigiKey Part Number
150-SYA75608TWLVAO-ND
Manufacturer
Manufacturer Product Number
SYA75608TWLVAO
Description
IC CLK BUFFER 2:8 250MHZ 48VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 2:8 250 MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVDS, PECL
Output
HCSL
Frequency - Max
250 MHz
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,96000 €3,96 €
253,30520 €82,63 €
1003,18970 €318,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,71240 €