
SY75608TWL-TR | |
|---|---|
DigiKey Part Number | 150-SY75608TWL-TR-ND - Tape & Reel (TR) 150-SY75608TWL-TRCT-ND - Cut Tape (CT) 150-SY75608TWL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY75608TWL-TR |
Description | IC CLOCK BUFFER PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SY75608TWL-TR Models |
Category | Ratio - Input:Output 2:8 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250MHz |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Main Purpose PCI Express (PCIe) | Operating Temperature -40°C ~ 105°C (TA) |
Input CML, HCSL, LVDS, PECL | Mounting Type Surface Mount |
Output LP-HCSL | Package / Case 48-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 48-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 25 | 1,86160 € | 46,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,52064 € | 5.018,11 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |






