
SY75604BTWL-TR | |
|---|---|
DigiKey Part Number | 150-SY75604BTWL-TR-ND - Tape & Reel (TR) 150-SY75604BTWL-TRCT-ND - Cut Tape (CT) 150-SY75604BTWL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY75604BTWL-TR |
Description | IC CLOCK BUFFER PCIE 16-VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY75604BTWL-TR Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250MHz |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Main Purpose PCI Express (PCIe) | Operating Temperature -40°C ~ 105°C (TA) |
Input HCSL | Mounting Type Surface Mount, Wettable Flank |
Output LP-HCSL | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-VQFN (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY75604ATWL-TR | Microchip Technology | 4.794 | 150-SY75604ATWL-TRCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 25 | 0,80640 € | 20,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,65867 € | 2.173,61 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


