
SY75604ATWL-TR | |
|---|---|
DigiKey Part Number | 150-SY75604ATWL-TR-ND - Tape & Reel (TR) 150-SY75604ATWL-TRCT-ND - Cut Tape (CT) 150-SY75604ATWL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY75604ATWL-TR |
Description | IC CLOCK BUFFER PCIE 16-VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY75604ATWL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz | |
Voltage - Supply | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,68840 € | 17,21 € |
| 100 | 0,66700 € | 66,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,66696 € | 2.200,97 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

