
SY75576LKY | |
|---|---|
DigiKey Part Number | 576-5047-5-ND |
Manufacturer | |
Manufacturer Product Number | SY75576LKY |
Description | IC CLK BUFFER 2:4 267MHZ 20TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 267 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY75576LKY Models |
Category | Input HCSL, LVDS |
Manufacturer Microchip Technology | Output HCSL, LVDS |
Series | Frequency - Max 267 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY75576LKY-TR | Microchip Technology | 904 | SY75576LKY-CT-ND | 4,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 25 | 3,41640 € | 85,41 € |
| 100 | 3,10210 € | 310,21 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

