
SY75572LMG | |
|---|---|
DigiKey Part Number | SY75572LMG-ND |
Manufacturer | |
Manufacturer Product Number | SY75572LMG |
Description | IC CLK BUFFER 2:2 267MHZ 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:2 267 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY75572LMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS | |
Output | HCSL, LVDS | |
Frequency - Max | 267 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 25 | 1,54040 € | 38,51 € |
| 100 | 1,39420 € | 139,42 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |


