
SY58606UMG-TR | |
|---|---|
DigiKey Part Number | SY58606UMG-TR-ND - Tape & Reel (TR) SY58606UMG-CT-ND - Cut Tape (CT) SY58606UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58606UMG-TR |
Description | IC CLK BUFFER 1:2 3GHZ 16MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58606UMG-TR Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output CML |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:2 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 25 | 5,25360 € | 131,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,29200 € | 4.292,00 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

