Parametric Equivalent

SY58034UMG-TR | |
|---|---|
DigiKey Part Number | SY58034UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY58034UMG-TR |
Description | IC CLK BUFFER 2:6 7.5GHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 7.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY58034UMG-TR Models |
Category | Input CML, LVDS, PECL |
Manufacturer Microchip Technology | Output CML |
Series | Frequency - Max 7.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:6 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58034UMG | Microchip Technology | 74 | 576-1391-ND | 13,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,23771 € | 12.237,71 € |
| Unit Price without VAT: | 12,23771 € |
|---|---|
| Unit Price with VAT: | 14,56287 € |


