Clock Fanout Buffer (Distribution) IC 1:8 5.5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58033UMG

DigiKey Part Number
576-1390-ND
Manufacturer
Manufacturer Product Number
SY58033UMG
Description
IC CLK BUFFER 1:8 5.5GHZ 32QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 5.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY58033UMG Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
Microchip Technology
Output
LVPECL
Series
Frequency - Max
5.5 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
1:8
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,52000 €13,52 €
2511,26560 €281,64 €
10010,88010 €1.088,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,52000 €
Unit Price with VAT:16,08880 €