
SY58031UMG | |
|---|---|
DigiKey Part Number | 576-1388-ND |
Manufacturer | |
Manufacturer Product Number | SY58031UMG |
Description | IC CLK BUFFER 1:8 6GHZ 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 6 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY58031UMG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output CML |
Series | Frequency - Max 6 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 € | 13,52 € |
| 25 | 11,26560 € | 281,64 € |
| 100 | 10,88010 € | 1.088,01 € |
| Unit Price without VAT: | 13,52000 € |
|---|---|
| Unit Price with VAT: | 16,08880 € |

