Direct
Similar
Similar

SY58021UMI | |
|---|---|
DigiKey Part Number | SY58021UMI-ND |
Manufacturer | |
Manufacturer Product Number | SY58021UMI |
Description | IC CLK BUFFER 1:4 4GHZ 16MLF |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 4 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58021UMI Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 4 GHz |
Packaging Bulk | Voltage - Supply 2.375V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:4 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58021UMG | Microchip Technology | 81 | 576-1535-5-ND | 8,31000 € | Direct |
| 8S58021AKILF | Renesas Electronics Corporation | 48 | 800-3256-ND | 7,32000 € | Similar |
| 8S58021AKILFT | Renesas Electronics Corporation | 0 | 800-8S58021AKILFTCT-ND | 6,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,22890 € | 845,78 € |
| Unit Price without VAT: | 4,22890 € |
|---|---|
| Unit Price with VAT: | 5,03239 € |



