
SY58021UMG-TR | |
|---|---|
DigiKey Part Number | SY58021UMG-TR-ND - Tape & Reel (TR) SY58021UMG-CT-ND - Cut Tape (CT) SY58021UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58021UMG-TR |
Description | IC CLK BUFFER 1:4 4GHZ 16MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 4 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58021UMG-TR Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 4 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:4 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58021UMG | Microchip Technology | 81 | 576-1535-5-ND | 8,31000 € | Parametric Equivalent |
| SY58022UMG | Rochester Electronics, LLC | 138 | 2156-SY58022UMG-ND | 11,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 25 | 6,95680 € | 173,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,31478 € | 6.314,78 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

