
SY58013UMG | |
|---|---|
DigiKey Part Number | 576-2535-ND |
Manufacturer | |
Manufacturer Product Number | SY58013UMG |
Description | IC CLK BUFFER 1:2 6GHZ 16MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 6 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58013UMG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 6 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:2 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 25 | 5,75720 € | 143,93 € |
| 100 | 5,55780 € | 555,78 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

