Direct

SY58011UMI-TR | |
|---|---|
DigiKey Part Number | SY58011UMI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY58011UMI-TR |
Description | IC CLK BUFFER 1:2 8GHZ 16MLF |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 8 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output CML |
Series | Frequency - Max 8 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:2 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58011UMG-TR | Microchip Technology | 1.576 | SY58011UMG-CT-ND | 13,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,68381 € | 3.683,81 € |
| Unit Price without VAT: | 3,68381 € |
|---|---|
| Unit Price with VAT: | 4,38373 € |


