Parametric Equivalent

SY56017RMG-TR | |
|---|---|
DigiKey Part Number | SY56017RMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY56017RMG-TR |
Description | IC CLK MULTIPLX 2:1 4.5GHZ 16MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:1 4.5 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY56017RMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 4.5 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,70927 € | 8.709,27 € |
| Unit Price without VAT: | 8,70927 € |
|---|---|
| Unit Price with VAT: | 10,36403 € |


