SY54020ARMG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.900
Unit Price: 7,71000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 3.2 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY54020ARMG-TR

DigiKey Part Number
SY54020ARMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY54020ARMG-TR
Description
IC CLK BUFFER 1:4 3.2GHZ 16MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 3.2 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY54020ARMG-TR Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
Microchip Technology
Output
CML
Series
Frequency - Max
3.2 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Ratio - Input:Output
1:4
Supplier Device Package
16-MLF® (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY54020ARMGMicrochip Technology1.900576-3496-5-ND7,71000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,47785 €6.477,85 €
Manufacturers Standard Package
Unit Price without VAT:6,47785 €
Unit Price with VAT:7,70864 €