
SY54011RMG-TR | |
|---|---|
DigiKey Part Number | SY54011RMG-TR-ND - Tape & Reel (TR) SY54011RMG-CT-ND - Cut Tape (CT) SY54011RMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY54011RMG-TR |
Description | IC CLK BUFFER 1:2 3.2GHZ 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3.2 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY54011RMG-TR Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output CML |
Series | Frequency - Max 3.2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:2 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY54011RMG | Microchip Technology | 99 | 576-2994-ND | 8,32000 € | Parametric Equivalent |
| SY56011RMG | Microchip Technology | 66 | 576-3288-5-ND | 10,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 25 | 6,91800 € | 172,95 € |
| 100 | 6,28930 € | 628,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,96306 € | 6.963,06 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

