Direct
Similar
Similar

SY10EPT20VZG-TR | |
|---|---|
DigiKey Part Number | SY10EPT20VZG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EPT20VZG-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EPT20VZG-TR Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT20DG | onsemi | 380 | MC100EPT20DGOS-ND | 8,11000 € | Direct |
| MC100EPT20DTR2G | onsemi | 7.032 | 488-MC100EPT20DTR2GCT-ND | 7,61000 € | Similar |
| MC10EPT20DG | onsemi | 76 | MC10EPT20DGOS-ND | 8,11000 € | Similar |



