Similar
Similar
Similar
Similar

SY10EP32VZI | |
|---|---|
DigiKey Part Number | SY10EP32VZI-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP32VZI |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP32VZI Models |
Category | Reset Asynchronous |
Manufacturer Microchip Technology | Count Rate 4 GHz |
Series | Trigger Type Positive, Negative |
Packaging Bulk | Voltage - Supply 3 V ~ 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type Divide-by-2 | Mounting Type Surface Mount |
Direction Up | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP32DG | onsemi | 96 | MC100EP32DGOS-ND | 9,42000 € | Similar |
| MC100EP32DR2G | onsemi | 2.423 | 488-MC100EP32DR2GCT-ND | 8,72000 € | Similar |
| MC10EP32DG | onsemi | 87 | MC10EP32DGOS-ND | 7,83000 € | Similar |
| MC10EP32DR2G | onsemi | 1.862 | 488-MC10EP32DR2GCT-ND | 7,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,91197 € | 726,55 € |
| Unit Price without VAT: | 1,91197 € |
|---|---|
| Unit Price with VAT: | 2,27524 € |


