
MC100EP32DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP32DR2GTR-ND - Tape & Reel (TR) 488-MC100EP32DR2GCT-ND - Cut Tape (CT) 488-MC100EP32DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP32DR2G |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP32DR2G Models |
Category | Count Rate 4 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 1 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 6,75600 € | 67,56 € |
| 25 | 6,28160 € | 157,04 € |
| 100 | 5,85080 € | 585,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,10815 € | 12.770,38 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

