Direct
Similar

SY10EP16UZG-TR | |
|---|---|
DigiKey Part Number | SY10EP16UZG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EP16UZG-TR |
Description | IC DIFFERENT RX/DRVR 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP16UZG-TR Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 2.375V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP16DG | Rochester Electronics, LLC | 50.096 | 2156-MC100LVEP16DG-OS-ND | 7,38000 € | Direct |
| MC10EP16DG | Rochester Electronics, LLC | 37.753 | 2156-MC10EP16DG-OS-ND | 7,08000 € | Similar |


