MC100LVEP16DG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 345
Unit Price: 8,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: 11,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,37829 €
Datasheet
Differential Receiver/Driver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP16DG

DigiKey Part Number
MC100LVEP16DGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEP16DG
Description
IC DIFFERENTIAL RX/DVR 8-SOIC
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP16DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supply Voltage
2.375V ~ 3.8V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
Logic Type
Differential Receiver/Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEP16DTR2Gonsemi345488-MC100LVEP16DTR2GCT-ND8,69000 €MFR Recommended
MAX9321BESA+Analog Devices Inc./Maxim Integrated49505-MAX9321BESA+-ND11,05000 €Similar
MAX9321BESA+TAnalog Devices Inc./Maxim Integrated0505-MAX9321BESA+TTR-ND6,37829 €Similar
Obsolete
Marketplace Stock: 50.096 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27.654In Stock
Ships from Rochester Electronics, LLC
22.442In Stock
Ships from Flip Electronics