Direct

SY10EP11UZC | |
|---|---|
DigiKey Part Number | SY10EP11UZC-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP11UZC |
Description | IC CLK BUFFER 1:2 3GHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP11UZC Models |
Category | Input LVECL, LVPECL |
Manufacturer Microchip Technology | Output LVECL, LVPECL |
Series | Frequency - Max 3 GHz |
Packaging Bulk | Voltage - Supply 2.375V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY10EP11UZG | Microchip Technology | 58 | 576-2516-ND | 5,55000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,70397 € | 647,51 € |
| Unit Price without VAT: | 1,70397 € |
|---|---|
| Unit Price with VAT: | 2,02772 € |


