Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP11UKI

DigiKey Part Number
SY10EP11UKI-ND
Manufacturer
Manufacturer Product Number
SY10EP11UKI
Description
IC CLK BUFFER 1:2 3GHZ 8MSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY10EP11UKI Models
Product Attributes
Filter Similar Products
Category
Input
LVECL, LVPECL
Manufacturer
Microchip Technology
Output
LVECL, LVPECL
Series
Frequency - Max
3 GHz
Packaging
Bulk
Voltage - Supply
2.375V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-MSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,70780 €683,12 €
Unit Price without VAT:1,70780 €
Unit Price with VAT:2,03228 €