SY10EP11UKC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 724
Unit Price: 5,62000 €
Datasheet

Similar


onsemi
In Stock: 41
Unit Price: 8,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.507
Unit Price: 2,53020 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP11UKC

DigiKey Part Number
SY10EP11UKC-ND
Manufacturer
Manufacturer Product Number
SY10EP11UKC
Description
IC CLK BUFFER 1:2 3GHZ 8MSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY10EP11UKC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,71558 €686,23 €
Unit Price without VAT:1,71558 €
Unit Price with VAT:2,04154 €