Similar

SY10EP08VKI | |
|---|---|
DigiKey Part Number | SY10EP08VKI-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP08VKI |
Description | IC XOR/XNOR GATE 1-CIR 8-MSOP |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP08VKI Models |
Category | Schmitt Trigger Input No |
Manufacturer Microchip Technology | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type XOR/XNOR Gate | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-MSOP |
Number of Inputs 2 Input (1, 1) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP08DTG | onsemi | 288 | MC10EP08DTGOS-ND | 9,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,15853 € | 647,56 € |
| Unit Price without VAT: | 2,15853 € |
|---|---|
| Unit Price with VAT: | 2,56865 € |


