


MC10EP08DTG | |
|---|---|
DigiKey Part Number | MC10EP08DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP08DTG |
Description | IC XOR/XNOR GATE 1-CIR 8TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP08DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,09800 € | 70,98 € |
| 25 | 6,60360 € | 165,09 € |
| 100 | 6,05990 € | 605,99 € |
| 300 | 5,75647 € | 1.726,94 € |
| 500 | 5,64428 € | 2.822,14 € |
| 1.000 | 5,51564 € | 5.515,64 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

