Direct
Similar
Similar
Similar

SY10ELT22ZI | |
|---|---|
DigiKey Part Number | SY10ELT22ZI-ND |
Manufacturer | |
Manufacturer Product Number | SY10ELT22ZI |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10ELT22ZI Models |
Category | Input Signal TTL |
Manufacturer Microchip Technology | Output Signal PECL |
Series | Output Type Differential |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100ELT22DR2G | onsemi | 0 | MC100ELT22DR2G-ND | 1,75292 € | Direct |
| MAX9372EUA+ | Analog Devices Inc./Maxim Integrated | 20 | MAX9372EUA+-ND | 14,56000 € | Similar |
| SN65ELT22DGKR | Texas Instruments | 20.312 | SN65ELT22DGKR-ND | 2,04823 € | Similar |
| SN65LVELT22DGKR | Texas Instruments | 0 | SN65LVELT22DGKR-ND | 1,86642 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,29882 € | 740,33 € |
| Unit Price without VAT: | 1,29882 € |
|---|---|
| Unit Price with VAT: | 1,54560 € |




