Direct
Similar
Similar

SY10ELT21ZI | |
|---|---|
DigiKey Part Number | SY10ELT21ZI-ND |
Manufacturer | |
Manufacturer Product Number | SY10ELT21ZI |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
EDA/CAD Models | SY10ELT21ZI Models |
Category | Input Signal PECL |
Manufacturer Microchip Technology | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ELT21DR | Texas Instruments | 18.508 | 296-SN65ELT21DRCT-ND | 2,35000 € | Direct |
| MC10ELT21DG | onsemi | 0 | MC10ELT21DGOS-ND | 3,81000 € | Similar |
| MC10ELT21DR2G | onsemi | 0 | MC10ELT21DR2G-ND | 1,19645 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,29882 € | 740,33 € |
| Unit Price without VAT: | 1,29882 € |
|---|---|
| Unit Price with VAT: | 1,54560 € |



