MFR Recommended
Direct

MC10ELT21DG | |
|---|---|
DigiKey Part Number | MC10ELT21DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10ELT21DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
EDA/CAD Models | MC10ELT21DG Models |
Category | Input Signal PECL |
Manufacturer onsemi | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT21DG | onsemi | 544 | MC100EPT21DGOS-ND | 8,33000 € | MFR Recommended |
| SN65ELT21D | Rochester Electronics, LLC | 8.922 | 2156-SN65ELT21D-ND | 3,60000 € | Direct |



