Similar
Similar

SY10ELT21LZC | |
|---|---|
DigiKey Part Number | SY10ELT21LZC-ND |
Manufacturer | |
Manufacturer Product Number | SY10ELT21LZC |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10ELT21LZC Models |
Category | Input Signal LVPECL |
Manufacturer Microchip Technology | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10ELT21DG | onsemi | 0 | MC10ELT21DGOS-ND | 3,84000 € | Similar |
| MC10ELT21DR2G | onsemi | 0 | MC10ELT21DR2G-ND | 1,20602 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,22849 € | 700,24 € |
| Unit Price without VAT: | 1,22849 € |
|---|---|
| Unit Price with VAT: | 1,46190 € |


