Upgrade
Upgrade
Similar
Similar

SY10ELT21LZC-TR | |
|---|---|
DigiKey Part Number | SY10ELT21LZC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10ELT21LZC-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10ELT21LZC-TR Models |
Category | Input Signal LVPECL |
Manufacturer Microchip Technology | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100ELT21DG | onsemi | 0 | MC100ELT21DGOS-ND | 0,00000 € | Upgrade |
| SN65ELT21DR | Texas Instruments | 18.508 | 296-SN65ELT21DRCT-ND | 2,35000 € | Upgrade |
| MC10ELT21DG | onsemi | 0 | MC10ELT21DGOS-ND | 3,81000 € | Similar |
| MC10ELT21DR2G | onsemi | 0 | MC10ELT21DR2G-ND | 1,19645 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14628 € | 1.146,28 € |
| 2.000 | 1,11550 € | 2.231,00 € |
| Unit Price without VAT: | 1,14628 € |
|---|---|
| Unit Price with VAT: | 1,36407 € |



