SY10ELT20VZI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Texas Instruments
In Stock: 27.016
Unit Price: 3,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,26133 €

Similar


onsemi
In Stock: 0
Unit Price: 1,79050 €
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10ELT20VZI-TR

DigiKey Part Number
SY10ELT20VZI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10ELT20VZI-TR
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10ELT20VZI-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
TTL
Manufacturer
Microchip Technology
Output Signal
PECL
Series
Output Type
Differential
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY10ELT20VZG-TRMicrochip Technology0SY10ELT20VZG-TR-ND0,00000 €Direct
SN65ELT20DRTexas Instruments27.016296-SN65ELT20DRCT-ND3,15000 €Direct
MC10ELT20DGonsemi0MC10ELT20DGOS-ND2,26133 €Similar
MC10ELT20DR2Gonsemi0MC10ELT20DR2G-ND1,79050 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,15545 €1.155,45 €
2.0001,12442 €2.248,84 €
Manufacturers Standard Package
Unit Price without VAT:1,15545 €
Unit Price with VAT:1,37499 €