Similar
Similar
Similar
Similar

SY10EL89ZC | |
|---|---|
DigiKey Part Number | SY10EL89ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL89ZC |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL89ZC Models |
Category | Voltage - Supply 5V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SOIC |
Type Driver | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EL89DG | onsemi | 254 | MC10EL89DGOS-ND | 8,36000 € | Similar |
| MC10EL89DR2G | onsemi | 3.490 | 488-MC10EL89DR2GCT-ND | 9,59000 € | Similar |
| PI6C485311WE | Diodes Incorporated | 0 | PI6C485311WEDI-ND | 0,00000 € | Similar |
| PI6C485311WEX | Diodes Incorporated | 0 | PI6C485311WEX-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,14221 € | 597,02 € |
| Unit Price without VAT: | 3,14221 € |
|---|---|
| Unit Price with VAT: | 3,73923 € |



