PI6C485311WEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 14
Unit Price: 5,72000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.800
Unit Price: 5,72000 €
Datasheet

Similar


onsemi
In Stock: 2.290
Unit Price: 4,05000 €
Datasheet

Similar


onsemi
In Stock: 17.375
Unit Price: 3,60597 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.064
Unit Price: 7,99000 €
Datasheet

Similar


onsemi
In Stock: 1.243
Unit Price: 7,99000 €
Datasheet

Similar


onsemi
In Stock: 145
Unit Price: 4,11000 €
Datasheet

Similar


onsemi
In Stock: 1.825
Unit Price: 3,38000 €
Datasheet

Similar


onsemi
In Stock: 62
Unit Price: 7,25000 €
Datasheet

Similar


onsemi
In Stock: 4.422
Unit Price: 5,65000 €
Datasheet

Similar


onsemi
In Stock: 19
Unit Price: 4,11000 €
Datasheet

Similar


onsemi
In Stock: 50.509
Unit Price: 6,35000 €
Datasheet

Similar


onsemi
In Stock: 254
Unit Price: 8,40000 €
Datasheet

Similar


onsemi
In Stock: 3.490
Unit Price: 9,63000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 800 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C485311WEX

DigiKey Part Number
PI6C485311WEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6C485311WEX
Description
IC CLK BUFFER 1:2 800MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 800 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Frequency - Max
800 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types