Similar
Similar
Similar
Similar
Similar

SY10EL33ZG | |
|---|---|
DigiKey Part Number | 576-2508-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL33ZG |
Description | IC DIVIDER BY 4 1-BIT 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL33ZG Models |
Category | Reset Asynchronous |
Manufacturer Microchip Technology | Count Rate 4.2 GHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 3.3 V ~ 5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Divide-by-4 | Mounting Type Surface Mount |
Direction Up | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP32DG | onsemi | 96 | MC100EP32DGOS-ND | 9,34000 € | Similar |
| MC100EP32DR2G | onsemi | 2.423 | 488-MC100EP32DR2GCT-ND | 8,65000 € | Similar |
| MC10EP32DG | onsemi | 87 | MC10EP32DGOS-ND | 7,77000 € | Similar |
| MC10EP32DR2G | onsemi | 1.862 | 488-MC10EP32DR2GCT-ND | 7,77000 € | Similar |
| MC10EP33DG | Rochester Electronics, LLC | 44.106 | 2156-MC10EP33DG-OS-ND | 9,04286 € | Similar |


