SY10EL33ZC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 100
Unit Price: 9,46000 €
Datasheet

Similar


onsemi
In Stock: 2.423
Unit Price: 8,76000 €
Datasheet

Similar


onsemi
In Stock: 87
Unit Price: 7,87000 €
Datasheet

Similar


onsemi
In Stock: 1.862
Unit Price: 7,87000 €
Datasheet
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL33ZC

DigiKey Part Number
SY10EL33ZC-ND
Manufacturer
Manufacturer Product Number
SY10EL33ZC
Description
IC DIVIDER BY 4 1-BIT 8SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EL33ZC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Logic Type
Divide-by-4
Direction
Up
Number of Elements
1
Number of Bits per Element
2
Reset
Asynchronous
Timing
-
Count Rate
4.2 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3.3 V ~ 5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3801,64647 €625,66 €
Unit Price without VAT:1,64647 €
Unit Price with VAT:1,95930 €